1-Channel SLIC (Single Line Interface Circuit) for specialized interface applications. Features 66 dB longitudinal balance and 45 mA loop current capability. Operates with a 5V supply voltage (4.75V to 5.25V range) and a typical supply current of 2.8 mA. Housed in a 24-pin DSO dual small outline package with gull-wing leads for surface mounting. Includes on-chip ring relay driver and on-hook transmission functionality, with polarity reversal support. Operates across a temperature range of -40°C to 85°C.
Intel PBL38630/2SOA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 66dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 2.8mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL38630/2SOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.