The PBL38640 is a 28-lead PLCC packaged lead-frame SMT IC with a plastic leaded chip carrier. It has a pin count of 28 and a pin pitch of 1.27mm. The package dimensions are 11.51mm in length and width, with a maximum height of 3.05mm. The IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel PBL38640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.51 |
| Package Width (mm) | 11.51 |
| Package Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL38640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.