The PBL38650/2QNA is a 24-pin SSOP lead-frame SMT surface mount specialized interface IC from Intel. It features a gull-wing lead shape and is designed for surface mount applications. The IC has a typical supply current of 2.8mA and operates over a temperature range of 0 to 70 degrees Celsius. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel PBL38650/2QNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 55(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 2.8mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL38650/2QNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.