The PBL38650/2SOA is a 24-pin SSOP lead-frame SMT relay driver IC with on-chip ring relay driver and on-hook transmission capabilities. It operates over a temperature range of 0 to 70 degrees Celsius and has a typical supply current of 2.8mA at a typical operating supply voltage of 5V. The device is suitable for surface mount applications and has a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V.
Intel PBL38650/2SOA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 55(Min)dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 2.8mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PBL38650/2SOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.