The Intel PC82545GM867806 is a 1000Mbps PCI Ethernet PHY integrated circuit. It is packaged in a BGA and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 1.43V and 3.6V. It is available in a tray packaging format.
Intel PC82545GM867806 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82545GM |
| RoHS | Compliant |
No datasheet is available for this part.