The PC82545GMSL87X is a 1000Mbps PCI Ethernet PHY from Intel. It operates over a temperature range of 0-70°C and is powered by a supply voltage between 1.43V and 3.6V. This device is available in a BGA package and is suitable for surface mount applications. With a maximum power dissipation of 2W, it is designed for high-speed Ethernet connectivity.
Intel PC82545GMSL87X technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 82545GM |
| RoHS | Compliant |
No datasheet is available for this part.