Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 196-Pin TFBGA
Intel PC82573E865600 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82573E |
| RoHS | Compliant |
No datasheet is available for this part.