The PC82573LSL8JD is a 1000Mbps PCIe interface IC from Intel, packaged in a TFBGA package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.35W. The device is RoHS compliant and available in quantities of 1000 units per reel. It is not designed for radiation hardening.
Sign in to ask questions about the Intel PC82573LSL8JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PC82573LSL8JD technical specifications.
| Package/Case | TFBGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82573L |
| RoHS | Compliant |
Download the complete datasheet for Intel PC82573LSL8JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.