The PEB 2054 is a 44-pin PLCC lead-frame SMT IC with a package length of 16.6mm, width of 16.6mm, and height of 3.55mm. It has a seated plane height of 4.38mm and a pin pitch of 1.27mm. The IC is designed for surface mount and supports HDLC protocols with a data rate of 8192. It operates within a temperature range of 0 to 70 degrees Celsius and requires a supply voltage between 4.75 and 5.25 volts.
Intel PEB 2054 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Seated Plane Height (mm) | 4.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 8192Kbps |
| Reference Point Interface | S/T |
| Protocols Supported | HDLC |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.