8-line ISDN U interface IC with HDLC control, supporting 384Kbps transmission. Features a 44-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting. Operates with a typical supply voltage of 5V, within a 4.75V to 5.25V range, and functions between 0°C and 70°C. The MQFP package measures 10mm x 10mm x 2mm with a 0.8mm pin pitch.
Sign in to ask questions about the Intel PEB 2096 H V2.1 OCTAT-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB 2096 H V2.1 OCTAT-P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Number of Line Interfaces | 8 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 384Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2096 H V2.1 OCTAT-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.