The PEB 2256 E is an 80-pin metric quad flat package lead-frame SMT surface mount IC with a gull-wing lead shape. It measures 14mm in length and width, and 2mm in height, with a seated plane height of up to 2.4mm. The IC has a pin pitch of 0.65mm and is made of plastic. It is designed for surface mount applications and conforms to the MO-108BE-1 Jedec standard.
Sign in to ask questions about the Intel PEB 2256 E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB 2256 E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2256 E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.