PCM Audio Codec featuring 1 Analog-to-Digital Converter (ADC) and 1 Digital-to-Analog Converter (DAC) channel. This integrated circuit is housed in a 64-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting. Operating with analog and digital power supplies, it supports a typical 5V supply voltage, with a range from 4.75V to 5.25V. The MQFP package measures 14mm x 14mm x 2mm with a 0.8mm pin pitch, designed for a maximum power dissipation of 210mW and operating temperatures between 0°C and 70°C.
Intel PEB 2465 H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112BC-2 |
| Type | PCM |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.75V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 210mW |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2465 H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.