Dual-channel SLIC (Subscriber Line Interface Circuit) with 60dB longitudinal balance, designed for specialized interface applications. Features on-chip ring relay driver and on-hook transmission capabilities, supporting polarity reversal. Housed in a 64-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting, measuring 14x14x2mm with a 0.8mm pin pitch. Operates from a 3.135V to 3.465V supply range, typically 3.3V, with a maximum supply current of 70mA, and functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Intel PEB 3264-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB 3264-2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112BC-2 |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60(Min)dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Supply Current | 70mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 3264-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.