Four-channel SLIC interface IC featuring on-chip ring relay driver and on-hook transmission. Offers 63 dB longitudinal balance and 49 mA loop current capability. Designed for surface mount installation in a 20-pin DSO package with gull-wing leads, measuring 15.9mm x 11mm x 3.25mm with a 1.27mm pin pitch. Operates with supply voltages of 3.3V or 5V, within a temperature range of 0°C to 70°C. Supports polarity reversal for enhanced functionality.
Sign in to ask questions about the Intel PEB 4164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB 4164 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 4 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 63dB |
| Polarity Reversal | Yes |
| Loop Current | 49mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 4164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.