2-channel SLIC interface IC, featuring a Dual Small Outline (DSO) package with 20 gull-wing leads for surface mounting. This integrated circuit offers 53 dB longitudinal balance and includes on-chip ring relay driver, on-hook transmission, and polarity reversal capabilities. Operating within a 4.75V to 5.25V supply range, it consumes a typical 1mA current and functions across -40°C to 85°C. The plastic package measures 15.9mm x 11mm x 3.25mm with a 1.27mm pin pitch.
Sign in to ask questions about the Intel PEB 4264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB 4264 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 53(Min)dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 4264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.