This Intel Ball Grid Array IC is a specialized telecom IC with a maximum data rate of 90Mbps and a typical supply current of 200(Max) or 350(Max). It operates within a temperature range of 0 to 70°C and is designed for surface mount applications. The IC has a maximum operating supply voltage of 2.75V or 3.6V and a minimum operating supply voltage of 2.25V or 3V. It is a plastic ball grid array package with a seated plane height of 2.54(Max) mm and a pin pitch of 1.27 mm.
Sign in to ask questions about the Intel PEB20256EV21GXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB20256EV21GXP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.84(Max) |
| Seated Plane Height (mm) | 2.54(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Multichannel Network Interface Controller |
| Maximum Data Rate | 90Mbps |
| Max Operating Supply Voltage | 2.75|3.6V |
| Min Operating Supply Voltage | 2.25|3V |
| Power Supply Type | Analog |
| Typical Supply Current | 200(Max)|350(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB20256EV21GXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.