The PEB2026TPV11ZK is a surface mount IC with a lead-frame SMT package, featuring 20 pins in a dual small outline configuration. It operates over a temperature range of 0 to 70 degrees Celsius, with a typical supply voltage of 5 volts. The IC is designed for use in surface mount applications, with a seated plane height of 3.5 millimeters maximum. The package measures 15.9 millimeters in length, 11 millimeters in width, and 3.25 millimeters in height, with a pin pitch of 1.27 millimeters.
Intel PEB2026TPV11ZK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB2026TPV11ZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.