Intel PEB20320 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 2.4 |
| Seated Plane Height (mm) | 2.75(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Multichannel Network Interface Controller |
| Maximum Data Rate | 2.048Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 100(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB20320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.