This 44-pin PLCC lead-frame SMT IC has a maximum operating supply voltage of 5.25V and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a typical operating supply voltage of 5V. The IC supports HDLC protocols and has a data rate of 8192. It is suitable for use in temperatures up to 70°C.
Sign in to ask questions about the Intel PEB2054N-V10TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB2054N-V10TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Seated Plane Height (mm) | 4.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 8192Kbps |
| Reference Point Interface | S/T |
| Protocols Supported | HDLC |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB2054N-V10TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.