The PEB2055N-VA3 is a 44-pin PLCC lead-frame SMT interface IC from Intel. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 4.75V and 5.25V. This IC supports HDLC protocols and has a data rate of 8192. It is designed for surface mount applications.
Sign in to ask questions about the Intel PEB2055N-VA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB2055N-VA3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Seated Plane Height (mm) | 4.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 8192Kbps |
| Reference Point Interface | S/T |
| Protocols Supported | HDLC |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB2055N-VA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.