The PEB20560 is a 160-pin metric quad flat package (MQFP) lead-frame surface mount (SMT) device. It is a specialized IC designed for use in telecom applications, with a maximum operating supply voltage of 3.6V and a typical supply current of 115mA. The device operates within a temperature range of 0 to 70 degrees Celsius and is suitable for use in surface mount applications.
Sign in to ask questions about the Intel PEB20560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB20560 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 2.4 |
| Seated Plane Height (mm) | 2.75(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | DSP Oriented PBX Controller |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.13V |
| Power Supply Type | Analog |
| Typical Supply Current | 115(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB20560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.