
32-channel echo canceller chip supporting G.131, G.165, G.168, G.704, and G.711 standards. Features tone detection and G.164/G.165 tone disabling. Housed in a 144-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 20x20x1.4mm, designed for surface mounting. Operates with a supply voltage of 3V to 3.6V and functions within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Intel PEB20954HTV11XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB20954HTV11XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Maximum Number of Channels | 32 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 30dB |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standard Supported | G.131|G.165|G.168|G.704|G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB20954HTV11XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.