
32-channel echo canceller chip supporting G.131, G.165, G.168, G.704, and G.711 standards. Features tone detection and G.164/G.165 disabling tones. Housed in a 144-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 20x20x1.4mm with a 0.5mm pin pitch. Operates on a 3V to 3.6V supply voltage, with a typical of 3.3V, and functions within a 0°C to 70°C temperature range. Surface mountable with a lead-frame SMT basic package type.
Intel PEB20954HTV11XT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Maximum Number of Channels | 32 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 30dB |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standard Supported | G.131|G.165|G.168|G.704|G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB20954HTV11XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.