The PEB22522FV21XP is a 100-pin lead-frame SMT IC packaged in a 14mm x 14mm x 1.4mm TQFP. It has a maximum data rate of 1Mbps and is designed for surface mount applications. The IC is made of plastic and has a gull-wing lead shape. It is suitable for use in telecom applications.
Sign in to ask questions about the Intel PEB22522FV21XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB22522FV21XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Category | Multi Bit Rate Integrated Circuit |
| Maximum Data Rate | 1Mbps |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB22522FV21XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.