Intel PEB2256EV12 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LBGA |
| Package Description | Low Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 81 |
| PCB | 81 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.5(Max) - 0.3(Min) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Surface Mount |
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.13V |
| Max Operating Supply Voltage | 3.46V |
| Maximum Supply Current | 90|145mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB2256EV12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.