Four-channel SLIC interface IC featuring 63 dB longitudinal balance and 49 mA loop current capability. This surface-mount device is housed in a 64-pin MQFP (Metric Quad Flat Package) with a 0.8 mm pin pitch, measuring 14x14x2 mm. On-chip ring relay driver and on-hook transmission are integrated, supporting polarity reversal. Operates with dual supply voltages of 3.3V or 5V, within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Intel PEB31666 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB31666 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112BC-2 |
| Number of Channels per Chip | 4 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 63dB |
| Polarity Reversal | Yes |
| Loop Current | 49mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB31666 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.