This Ball Grid Array interface IC features a 272-pin package and operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and supports various framing formats, including DS1, DS3, E1, J1, M12, and M13. The IC has a single transceiver and can operate with a power supply voltage of 2.375V to 3.6V, with a typical operating voltage of 2.5V or 3.3V. The maximum supply current is 70mA or 100mA, depending on the operating voltage.
Sign in to ask questions about the Intel PEB3445E-V21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB3445E-V21 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 272 |
| PCB | 272 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Standard Framing Format | DS1|DS3|E1|J1|M12|M13 |
| Number of Transceivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 2.375|3V |
| Max Operating Supply Voltage | 2.75|3.6V |
| Maximum Supply Current | 70|100mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB3445E-V21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.