
2-channel SLIC (Subscriber Line Interface Circuit) with on-chip ring relay driver and on-hook transmission. Features 60dB longitudinal balance and polarity reversal. This integrated circuit is housed in a 20-pin DSO (Dual Small Outline) package with gull-wing leads, suitable for surface mounting. Operating voltage range is 4.75V to 5.25V, with a typical supply current of 1mA. Package dimensions are 15.9mm length, 11mm width, and 3.25mm height, with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Intel PEB42652TV12NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEB42652TV12NT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60(Min)dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 1mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel PEB42652TV12NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.