General Purpose Audio Codec featuring 1 Analog-to-Digital Converter (ADC) and 2 Digital-to-Analog Converters (DACs). This integrated circuit is housed in a 44-pin Leadless Ceramic Carrier (LCC) package with a surface mount design. Operating within a temperature range of -10°C to 85°C, it supports supply voltages from 4.75V to 5.25V, with a typical operating voltage of 5V. The LCC package measures 16.6mm x 16.6mm x 3.55mm with a 1.27mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel PEF 3065N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.75V |
| Number of Channels | 1ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 1000mW |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF 3065N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.