The PEF 3394 HL is a specialized IC in a 24mm x 24mm x 1.4mm LQFP package with 176 gull-wing leads. It is designed for surface mount applications and is constructed with plastic material. The IC operates within a maximum data rate of 40Kbps and is used in analog telephony solutions. It is suitable for use in cable transmission media and is powered by an analog power supply.
Intel PEF 3394 HL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BGA |
| Category | Analog Telephony Solution |
| Maximum Data Rate | 40Kbps |
| Transmission Media Type | Cable |
| Power Supply Type | Analog |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF 3394 HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.