Intel PEF 42068 V V1.2 technical specifications.
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | No |
| Polarity Reversal | Yes |
| Pin Count | 88 |
| Package/Case | VQFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Intel PEF 42068 V V1.2 to view detailed technical specifications.
No datasheet is available for this part.