Dual-channel SLIC (Subscriber Line Interface Circuit) for specialized interface applications. Features 85 dB longitudinal balance and polarity reversal capability. Operates with selectable supply voltages of 3.3V, 5V, 9V, 12V, 15V, 18V, 24V, or 28V. Housed in a 20-pin DSO dual small outline package with gull-wing leads for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Intel PEF 4264-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF 4264-2T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 16.1 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | No |
| Longitudinal Balanced | 85dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5|70|120V |
| Min Operating Supply Voltage | 3.15V |
| Typical Supply Current | 1.8|2.6|3.8mA |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24|28V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF 4264-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.