This 48-pin VQFN EP surface mount interface IC features a non-lead-frame SMT package, with a very thin quad flat no lead package and exposed pad. It operates over a temperature range of -40 to 85 degrees Celsius, with a maximum supply voltage of 5.5V, 70V, or 120V, and a typical supply current of 1.8mA, 2.6mA, or 3.8mA. The IC is suitable for surface mount applications.
Sign in to ask questions about the Intel PEF 4264-2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF 4264-2V technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.85 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | No |
| Longitudinal Balanced | 85dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5|70|120V |
| Min Operating Supply Voltage | 3.15V |
| Typical Supply Current | 1.8|2.6|3.8mA |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24|28V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF 4264-2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.