Sign in to ask questions about the Intel PEF20451EV13GXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF20451EV13GXP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 217 |
| PCB | 217 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Switching IC |
| Maximum Data Rate | 16.384Mbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 3.47|5.25V |
| Min Operating Supply Voltage | 3.13|4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 250(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF20451EV13GXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.