The PEF2054N-V10 is a 44-pin lead-frame SMT package, a type of Plastic Leaded Chip Carrier, with a J-Lead configuration and a 1.27mm pin pitch. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The IC supports HDLC protocols and has a typical operating supply voltage of 5V, with a minimum and maximum operating supply voltage of 4.75V and 5.25V, respectively. The device has a data rate of 8192.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel PEF2054N-V10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Seated Plane Height (mm) | 4.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 8192Kbps |
| Reference Point Interface | S/T |
| Protocols Supported | HDLC |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF2054N-V10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.