The PEF22508EV11GXT is a surface-mounted Ball Grid Array (BGA) interface IC from Intel. It features a 256-pin count and a low-profile package with a maximum height of 1.5mm. The IC is designed for surface-mount applications and is packaged in a plastic LBGA case with a 1mm pin pitch. Operating temperature range is not specified.
Sign in to ask questions about the Intel PEF22508EV11GXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF22508EV11GXT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LBGA |
| Package Description | Low Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.5(Max) - 0.3(Min) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF22508EV11GXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.