
This 160-pin Low Profile Ball Grid Array (LBGA) IC is a surface mount device with a plastic package and a seated plane height of 1.6mm. The package dimensions are 15mm in length and width, with a height of 0.3mm to 1.6mm. The IC features a ball grid array package type with a pin pitch of 1mm and a pin count of 160. It is suitable for use in surface mount applications.
Sign in to ask questions about the Intel PEF22554EV31GXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF22554EV31GXP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LBGA |
| Package Description | Low Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 1.6(Max) - 0.3(Min) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel PEF22554EV31GXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.