The PEF22622FV14XP is a surface mount quad flat package IC with 64 leads, packaged in a metric quad flat package with a gull-wing lead shape. It measures 14mm in length and width, and 2mm in height, with a seated plane height of 2.45mm maximum. The package material is plastic and has a pin pitch of 0.8mm. This IC is suitable for surface mount applications and is compliant with the MO-112BC-2 Jedec standard.
Sign in to ask questions about the Intel PEF22622FV14XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF22622FV14XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112BC-2 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF22622FV14XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.