Sign in to ask questions about the Intel PEF22827EL-V11X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF22827EL-V11X technical specifications.
| Main Category | Chipset |
| Maximum Data Rate Range | >=1Mbps |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.71|3.14V |
| Max Operating Supply Voltage | 1.89|3.46V |
| Typical Supply Current | 265mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | BPSK|QAM |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Maximum Data Rate | 70Mbps |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF22827EL-V11X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.