Sign in to ask questions about the Intel PEF22827ELV11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF22827ELV11 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 225 |
| PCB | 225 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Main Category | Chipset |
| Maximum Data Rate Range | >=1Mbps |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.71|3.14V |
| Max Operating Supply Voltage | 1.89|3.46V |
| Typical Supply Current | 265mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | BPSK|QAM |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Maximum Data Rate | 70Mbps |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF22827ELV11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.