The PEF3304ELV21NP is a 144-pin Ball Grid Array surface mount IC from Intel. It features a Low Profile Ball Grid Array package with a maximum height of 1.6mm and a seated plane height of 1.6mm. The package is made of plastic and has a pin count of 144. The IC is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Intel PEF3304ELV21NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF3304ELV21NP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LBGA |
| Package Description | Low Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.6(Max) - 0.3(Min) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF3304ELV21NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.