The PEF3304HLV21XP is a surface mount IC packaged in a 24mm x 24mm x 1.4mm LQFP with 176 gull-wing leads. It is designed for use in lead-frame SMT packages and is compliant with the MS-026BGA Jedec standard. The IC is suitable for use in a variety of applications, including those requiring a low profile quad flat package.
Sign in to ask questions about the Intel PEF3304HLV21XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF3304HLV21XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BGA |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF3304HLV21XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.