The PEF3460EV12NP is a Ball Grid Array IC with 272 pins, measuring 27mm in length and width, and 2.13mm in height. It is designed for surface mount applications and features E3|T3 framing. This IC is manufactured by Intel and is categorized as a specialized interface IC.
Sign in to ask questions about the Intel PEF3460EV12NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF3460EV12NP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 272 |
| PCB | 272 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Standard Framing Format | E3|T3 |
| Number of Transceivers | 1 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF3460EV12NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.