2-channel specialized interface IC with 85 dB longitudinal balance. Features polarity reversal and surface mount capability in a 20-pin DSO package with gull-wing leads. Operates across multiple supply voltages including 3.3V, 5V, 9V, 12V, 15V, 18V, 24V, and 28V, with a minimum operating temperature of -40°C and a maximum of 85°C.
Sign in to ask questions about the Intel PEF42642TV21XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PEF42642TV21XT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 16.1 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Seated Plane Height (mm) | 3.55(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | No |
| Longitudinal Balanced | 85dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5|70|120V |
| Min Operating Supply Voltage | 3.15V |
| Typical Supply Current | 1.8|2.6|3.8mA |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24|28V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF42642TV21XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.