This industrial-grade flash memory IC features 2097152 words of storage, accessed in parallel, with a maximum access time of 60ns. It operates within a temperature range of -40 to 85°C, with a nominal supply voltage of 1.8V and a maximum of 1.95V. The device is packaged in a 9 x 7.7mm, 1mm height VFBGA-56 package, with a lead-free finish.
Intel PH28F320W18BE60A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 7.7 |
| Length | 9 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.