
USB interface programmer for CPLD/FPGA development, specifically supporting the EPM7064AETC44 device. Utilizes a USB PC interface for connection and is compatible with both Linux and Windows operating systems. Designed for in-circuit debugging and emulation, this programmer functions with the Quartus II IDE. Its compact form factor measures 63.5mm in length, 50.8mm in width, and 25.4mm in depth.
Intel PL-USB-BLASTER-RCN technical specifications.
| Product Length (mm) | 63.5 |
| Product Width (mm) | 50.8 |
| Product Depth (mm) | 25.4 |
| Type | Programmer |
| Supported Device | EPM7064AETC44 |
| Supported Device Technology | CPLD/FPGA |
| IDE | Quartus II |
| PC Interface Type | USB |
| Operating Systems | Linux|Win |
| Windows | Win |
| Linux | Linux |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8473305100 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PL-USB-BLASTER-RCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.