General purpose audio codec featuring 1 Analog-to-Digital Converter (ADC) and 1 Digital-to-Analog Converter (DAC) channel. This 28-pin LCC package, with a 1.27mm pin pitch, supports surface mount installation. Operating within a ±4.75V to ±5.25V supply voltage range, it offers 5 ADC inputs and 4 DAC outputs. The component functions across a -25°C to 80°C temperature range and utilizes a serial interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel PSB 2163N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 14.05 |
| Package Width (mm) | 8.95 |
| Package Height (mm) | 2.9 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | ±5.25V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | ±5V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | ±4.75V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 5 |
| Number of DAC Outputs | 4 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB 2163N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.