The PSB21383HV13XP is a specialized interface IC offered by Intel, packaged in a 44-pin MQFP lead-frame SMT package. It features a metric quad flat package with a seated plane height of 2.45mm maximum and a pin pitch of 0.8mm. The IC is designed for surface mount applications and is compliant with the Jedec MO-112AA-2 standard. It supports a single line interface and operates at a typical supply voltage of 3.3V or 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC's transmission data rate is 192, and it features an HDLC control interface.
Sign in to ask questions about the Intel PSB21383HV13XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PSB21383HV13XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 192Kbps |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB21383HV13XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.