
DASL Transceiver, 12MBd maximum data rate, designed for telecom applications. Features a 144-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting. Operates with a supply voltage range of 3.135V to 3.6V, typically 3.3V, and consumes 110mA typical supply current. Package dimensions are 20mm x 20mm x 1.4mm with a 0.5mm pin pitch. Operating temperature range is 0°C to 70°C.
Intel PSB21473FV1.3XT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Category | DASL Transceiver |
| Maximum Data Rate | 12MBd |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.135V |
| Power Supply Type | Analog |
| Typical Supply Current | 110mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB21473FV1.3XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.