The PSB21525N-V21TR is a single-line HDLC interface IC with a transmission data rate of 192 kbps. It operates over a temperature range of 0 to 70 degrees Celsius and a supply voltage range of 4.75 to 5.25 volts. This IC is suitable for use in applications requiring high-speed data transmission.
Sign in to ask questions about the Intel PSB21525N-V21TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PSB21525N-V21TR technical specifications.
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 192Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB21525N-V21TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.